TE Connectivity AMP8268532 technical specifications.
| Contact Plating | Tin |
| Housing Color | Green |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Pitch | 3.96mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AMP8268532 to view detailed technical specifications.
No datasheet is available for this part.