
TE Connectivity AMPS-0-0966144-8 technical specifications.
| Color | Blue |
| Insulation | Insulated |
| Length | 18.5mm |
| Material | Copper, Tin, Polypropylene |
| Package Quantity | 250 |
| Pin Length | 10mm |
| Series | Buchanan |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AMPS-0-0966144-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.