TE Connectivity APA1CGRA04 technical specifications.
| Current Rating | 50mA |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | APA |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity APA1CGRA04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.