
TE Connectivity ASE22RG technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.79mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 13.85mm |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 255 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | ASE |
| Switch Function | On-On |
| Tail Length | 0.16inch |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Type | Switch |
| Width | 7.37mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ASE22RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.