TE Connectivity ASE42RGL04 technical specifications.
| Actuator Type | Standard |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Series | ASE |
| Switch Function | On-On |
| Termination | Gull Wing |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ASE42RGL04 to view detailed technical specifications.
No datasheet is available for this part.