
TE Connectivity ASE62GL04 technical specifications.
| Actuator Type | Standard |
| Mount | Surface Mount |
| Orientation | Vertical |
| Package Quantity | 1008 |
| Series | ASE |
| Switch Function | On-On |
| Termination | Gull Wing |
| Throw Configuration | 6PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ASE62GL04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.