TE Connectivity ASE62L04 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyester |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Nickel, Silver |
| Electrical Life | 15000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Surface Mount |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Throw Configuration | 6PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ASE62L04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.