TE Connectivity ASE62R04 technical specifications.
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 252 |
| Series | ASE |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 4P3T, 6PDT |
| Voltage Rating (AC) | 115V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ASE62R04 to view detailed technical specifications.
No datasheet is available for this part.