
TE Connectivity ASE62RG04 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Package Quantity | 2520 |
| Series | ASE |
| Termination | Solder |
| Throw Configuration | 6PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ASE62RG04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.