TE Connectivity ASE62RL04 technical specifications.
| Contact Current Rating | 300mA |
| Contact Material | Silver |
| Illumination Type | Non-Illuminated |
| Package Quantity | 252 |
| Series | ASE |
| Termination | Solder |
| Throw Configuration | 6PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ASE62RL04 to view detailed technical specifications.
No datasheet is available for this part.