TE Connectivity ASF42 technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon, Polyamide, PA46 |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Nickel |
| Depth | 8.37mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 15000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 950gf |
| Orientation | Straight |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ASF |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ASF42 to view detailed technical specifications.
No datasheet is available for this part.