TE Connectivity AT-213-PIN technical specifications.
| Attenuation Value | 15dB |
| ELV | Compliant |
| Impedance | 50R |
| Insertion Loss | 2.5dB |
| Max Frequency | 3GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AT-213-PIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.