TE Connectivity AT-233-PIN technical specifications.
| Attenuation Value | 30dB |
| Impedance | 50R |
| Insertion Loss | 2.8dB |
| Max Frequency | 2GHz |
| Min Frequency | 0MHz |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AT-233-PIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.