TE Connectivity AT-259TR technical specifications.
| Package/Case | SOT-143 |
| Depth | 1.4mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity AT-259TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.