TE Connectivity AT20-0106 technical specifications.
| Attenuation Value | 50dB |
| ELV | Compliant |
| Impedance | 50R |
| Insertion Loss | 4.6dB |
| Max Frequency | 2GHz |
| Min Frequency | 0MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 6 |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AT20-0106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.