Attenuators DC-2.5GHz 4-bit 30dB to 2dB steps
TE Connectivity AT90-0233TR technical specifications.
| Package/Case | FQFP |
| Max Frequency | 2.5GHz |
| Number of Bits | 4 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity AT90-0233TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.