TE Connectivity AT90-1233 technical specifications.
| Package/Case | FQFP |
| Min Frequency | 0MHz |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Supply Current | 1mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity AT90-1233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.