TE Connectivity AT90-1283 technical specifications.
| Package/Case | FQFP |
| Max Frequency | 3.5GHz |
| Number of Bits | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity AT90-1283 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.