TE Connectivity AT90-1283TR technical specifications.
| Package/Case | FQFP |
| Max Frequency | 3.5GHz |
| Number of Bits | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity AT90-1283TR to view detailed technical specifications.
No datasheet is available for this part.