TE Connectivity ATP15W04 technical specifications.
| Contact Plating | Silver |
| Mount | Bushing |
| Package Quantity | 500 |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ATP15W04 to view detailed technical specifications.
No datasheet is available for this part.