
TE Connectivity ATUM-12/4-0-2.75IN technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Inside Diameter | 12mm |
| Length | 2.75inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Series | ATUM |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ATUM-12/4-0-2.75IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.