TE Connectivity ATUM-12/4-0-MS-STK technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 12mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ATUM |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ATUM-12/4-0-MS-STK to view detailed technical specifications.
No datasheet is available for this part.