
The ATUM-12/4-X-STK heat shrink tubing is a clear, polyolefin material with an inside diameter of 12mm. It operates within a temperature range of -55°C to 110°C and is compliant with ELV regulations. This product is available in quantities of 400 and is part of the ATUM series.
TE Connectivity ATUM-12/4-X-STK technical specifications.
| Color | Clear |
| ELV | Compliant |
| Inside Diameter | 12mm |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Series | ATUM |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ATUM-12/4-X-STK to view detailed technical specifications.
No datasheet is available for this part.
