TE Connectivity ATUM-16/4-0-1.5IN technical specifications.
| Approvals | UL |
| Color | Black |
| ELV | Compliant |
| High Temperature Compatible | No |
| Lead Free | Not Applicable |
| Length | 0.125foot |
| Material | Polyolefin |
| Max Operating Temperature | -110°C |
| Min Operating Temperature | -55°C |
| Series | ATUM |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ATUM-16/4-0-1.5IN to view detailed technical specifications.
No datasheet is available for this part.