
Irradiated modified polyolefin heat shrink tubing, black, 16mm inside diameter, 4-foot length. Features a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. Compliant with ELV regulations.
TE Connectivity ATUM-16/4-0-STK technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 16mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | ATUM |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ATUM-16/4-0-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
