
Heat shrink tubing, black, made from modified polyolefin, offers a 24mm inside diameter and 1-foot length on a spool. Designed for cable management, this tubing operates within a -55°C to 110°C temperature range. It is RoHS compliant and ELV compliant.
TE Connectivity ATUM-24/6-0-SP technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 24mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | ATUM |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ATUM-24/6-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
