
TE Connectivity ATUM-24/6-2-RSU-STK technical specifications.
| Color | Red |
| Halogen Free | Not Halogen Free |
| Length | 3.94foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Adhesive |
| Orientation | Straight |
| Series | ATUM |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ATUM-24/6-2-RSU-STK to view detailed technical specifications.
No datasheet is available for this part.