
This 40mm polyolefin heat shrink is made from black material and is compliant with ELV regulations. It has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The heat shrink is packaged on a spool and is part of the ATUM series.
TE Connectivity ATUM-40/13-0-SP technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 40mm |
| Lead Free | Not Applicable |
| Length | 0.1inch |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | ATUM |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ATUM-40/13-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.