
TE Connectivity ATUM-6/2-X-STK technical specifications.
| Color | Clear |
| ELV | Compliant |
| Inside Diameter | 6mm |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Series | ATUM |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ATUM-6/2-X-STK to view detailed technical specifications.
No datasheet is available for this part.