
TE Connectivity ATUM-8/2-0-30MM technical specifications.
| Color | Black |
| ELV | Compliant |
| Length | 0.098foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Series | ATUM |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ATUM-8/2-0-30MM to view detailed technical specifications.
No datasheet is available for this part.
