Black polyolefin heat shrink tubing, 8mm inside diameter, 4-foot length. Operating temperature range from -55°C to 110°C. Features a medium wall thickness and is supplied in bulk packaging.
TE Connectivity ATUM-8/2-0-STK technical specifications.
| Body Material | Polyolefin |
| Package/Case | 315 |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 8mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | ATUM |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ATUM-8/2-0-STK to view detailed technical specifications.
No datasheet is available for this part.