TE Connectivity ATUM-9/3-0 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ATUM-9/3-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.