TE Connectivity B-006-09 technical specifications.
| Body Material | Polyvinylidene |
| Color | Blue, Clear |
| ELV | Compliant |
| Inside Diameter | 1.5mm |
| Insulation | Insulated |
| Insulation Diameter | 0.4mm |
| Length | 9mm |
| Material | Thermoplastic |
| Mount | Cable |
| Package Quantity | 500 |
| Sealable | Yes (With) |
| Wire/Cable Type | Insulated Wire |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B-006-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.