TE Connectivity B-008-15 technical specifications.
| Color | Yellow |
| ELV | Non-Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 3.4mm |
| Insulation | Insulated |
| Insulation Diameter | 6.8mm |
| Insulation Material | Polyolefin |
| Length | 1.66inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Box |
| Sealable | No (Without) |
| Series | SolderSleeve B-008 |
| Termination | Solder |
| Wire/Cable Type | Insulated Wire |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity B-008-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.