TE Connectivity B-013-81 technical specifications.
| Color | Blue, Clear |
| Inside Diameter | 4.7mm |
| Length | 1.205inch |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SolderSleeve B-013 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B-013-81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.