
TE Connectivity B-020-26-N technical specifications.
| Color | Blue, Clear |
| Material | Silver |
| Max Operating Temperature | 150°C |
| Mount | Cable |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | SolderSleeve B-020 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity B-020-26-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
