TE Connectivity B-023-00-55-22-9 technical specifications.
| Color | Clear |
| ELV | Compliant |
| Length | 1.221inch |
| Max Operating Temperature | 200°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SolderSleeve B-023 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B-023-00-55-22-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.