TE Connectivity B-023-00CS1643 technical specifications.
| Body Material | Polytetrafluoroethylene |
| Color | Clear |
| Length | 31mm |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Radiation Hardening | No |
| Series | SolderSleeve B-023 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B-023-00CS1643 to view detailed technical specifications.
No datasheet is available for this part.