
TE Connectivity B-040-20-N technical specifications.
| Body Material | Polyvinylidene |
| Package/Case | 316 |
| Color | Blue, Clear, White, Natural |
| Length | 30mm |
| Material | Silver, PVDF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SolderSleeve B-040 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity B-040-20-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
