
TE Connectivity B-040-24-N technical specifications.
| Body Material | Polyvinylidene |
| Package/Case | 316 |
| Color | Blue, Clear |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 0.175inch |
| ELV | Non-Compliant |
| Government Qualified | No |
| Insulation Material | PVDF |
| Lead Free | Lead Free |
| Length | 30mm |
| Material | Silver |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 2.5mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SolderSleeve B-040 |
| Shell Material | Silver |
| Termination | Solder |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity B-040-24-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
