
TE Connectivity B-040-28-N technical specifications.
| Body Material | Polyvinylidene |
| Color | Blue, Clear |
| Depth | 5.8mm |
| Length | 30mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity B-040-28-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
