TE Connectivity B-040-30-N technical specifications.
| Package/Case | 316 |
| Color | Blue, Clear |
| Max Operating Temperature | 150°C |
| Mount | Cable |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | SolderSleeve B-040 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity B-040-30-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.