
TE Connectivity B-041-30-N technical specifications.
| Package/Case | 316 |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SolderSleeve B-041 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity B-041-30-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.