Shield terminator for coaxial cable, featuring a polyvinylidene fluoride (PVDF) transparent blue insulation and copper contact material with tin plating. Designed for cable mounting and solder termination, this component operates within a temperature range of -55°C to 150°C. Suitable for 22AWG wire/cable gauge, it offers a robust solution for shielding applications.
TE Connectivity B-044-22-N technical specifications.
| Package/Case | 404 |
| Color | Blue, Clear |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Color | Blue |
| Insulation Material | PVDF |
| Material | Silver |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | SolderSleeve B-044 |
| Termination | Solder |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity B-044-22-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.