
TE Connectivity B-046-18-N technical specifications.
| Package/Case | 316 |
| Color | Blue, Clear |
| ELV | Non-Compliant |
| Government Qualified | No |
| Length | 29.9974mm |
| Max Operating Temperature | 150°C |
| Mount | Cable |
| Outside Diameter | 2.5mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Tin, Silver |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SolderSleeve B-046 |
| Shell Material | Silver |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity B-046-18-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.