TE Connectivity B-050-32 technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| ELV | Non-Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Series | SolderSleeve B-050 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity B-050-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.