TE Connectivity B-053-70-05 technical specifications.
| Color | Blue, Clear |
| Inside Diameter | 9.7mm |
| Length | 1.031inch |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Series | SolderSleeve B-053 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B-053-70-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.