TE Connectivity B-058-00 technical specifications.
| Color | Blue, Clear |
| ELV | Non-Compliant |
| Inside Diameter | 3.1mm |
| Length | 16.51mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SolderSleeve B-058 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity B-058-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.