TE Connectivity B-070-12-08-01 technical specifications.
| Body Material | Polyvinylidene |
| Color | Blue, Clear |
| Contact Plating | Tin |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Series | SolderShield B-070 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B-070-12-08-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.