TE Connectivity B-070-19-04 technical specifications.
| Inside Diameter | 10mm |
| Length | 39mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Series | B-070 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B-070-19-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.